Reference Only

SIHP054N65E-GE3

MOSFETs E Series Power MOSFET TO-220AB, 58 mohm a. 10V.

Manufacturer:

Mfr Part:
SIHP054N65E-GE3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-220-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage600 V
Id - Continuous Drain Current22 A
Rds On - Drain-Source Resistance158 mOhms
Vgs - Gate-Source Voltage30 V
Vgs th - Gate-Source Threshold Voltage5 V
Qg - Gate Charge24 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation179 W
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time17 ns
Forward Transconductance - Min5.1 S
Product TypeMOSFETs
Rise Time27 ns
SeriesSIHP E
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time28 ns
Typical Turn-On Delay Time20 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.94$4,940.00
Need more?