Reference Only

SIHL033N60SF-GE3

New Product
MOSFETs .

Manufacturer:

Mfr Part:
SIHL033N60SF-GE3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-247AD-4L
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage600 V
Id - Continuous Drain Current87 A
Rds On - Drain-Source Resistance0.033 Ohms
Vgs - Gate-Source Voltage20 V
Vgs th - Gate-Source Threshold Voltage5 V
Qg - Gate Charge172 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation595 W
Channel ModeEnhancement
PackagingTube
ConfigurationSingle
Fall Time37 ns
Forward Transconductance - Min28 S
Product TypeMOSFETs
Rise Time75 ns
Seriessihl033n60sf
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time187 ns
Typical Turn-On Delay Time78 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 480 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.10$1,968.00
$3.39$3,254.40
$3.30$9,504.00
Need more?