SIHK075N60AEFT1GE3 Vishay / Siliconix

SIHK075N60AEFT1GE3

New Product
MOSFETs .

Manufacturer:

Mfr Part:
SIHK075N60AEFT1GE3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CasePowerPAK-8
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage600 V
Id - Continuous Drain Current41 A
Rds On - Drain-Source Resistance75 mOhms
Vgs - Gate-Source Voltage30 V
Vgs th - Gate-Source Threshold Voltage5 V
Qg - Gate Charge62 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation313 W
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time32 ns
Forward Transconductance - Min16 S
Pin Count8
Product TypeMOSFETs
Rise Time45 ns
SeriesSIHK075N60AEFT1
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time91 ns
Typical Turn-On Delay Time27 ns

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.83$3,660.00
Need more?