Reference Only

SIHG28N65EF-GE3

MOSFETs 650V Vds 30V Vgs TO-247AC.

Manufacturer:

Mfr Part:
SIHG28N65EF-GE3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-247-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage650 V
Id - Continuous Drain Current28 A
Rds On - Drain-Source Resistance117 mOhms
Vgs - Gate-Source Voltage- 30 V, 30 V
Vgs th - Gate-Source Threshold Voltage2 V
Qg - Gate Charge146 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation250 W
Channel ModeEnhancement
PackagingTube
ConfigurationSingle
Product TypeMOSFETs
SeriesSIHG EF
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.62$1,810.00
Need more?
Contact Us