Reference Only

SIHF6N65E-GE3

MOSFETs 650V Vds 30V Vgs TO-220 FULLPAK.

Manufacturer:

Mfr Part:
SIHF6N65E-GE3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-220-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage650 V
Id - Continuous Drain Current7 A
Rds On - Drain-Source Resistance600 mOhms
Vgs - Gate-Source Voltage- 30 V, 30 V
Vgs th - Gate-Source Threshold Voltage4 V
Qg - Gate Charge24 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation31 W
Channel ModeEnhancement
PackagingTube
ConfigurationSingle
Fall Time20 ns
Product TypeMOSFETs
Rise Time12 ns
SeriesSIHF E
SubcategoryTransistors
Typical Turn-Off Delay Time30 ns
Typical Turn-On Delay Time14 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7a
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.07$1,070.00
Need more?
Contact Us