Reference Only

SIHF074N65E-GE3

MOSFETs .

Manufacturer:

Mfr Part:
SIHF074N65E-GE3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-220FP-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage650 V
Id - Continuous Drain Current14 A
Rds On - Drain-Source Resistance70 mOhms
Vgs - Gate-Source Voltage- 30 V, 30 V
Vgs th - Gate-Source Threshold Voltage5 V
Qg - Gate Charge53 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation39 W
Channel ModeEnhancement
PackagingTube
ConfigurationSingle
Fall Time29 ns
Forward Transconductance - Min16 S
Product TypeMOSFETs
Rise Time53 ns
SeriesSIHF E
SubcategoryTransistors
Typical Turn-Off Delay Time42 ns
Typical Turn-On Delay Time29 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.80$4,800.00
Need more?
Contact Us