Reference Only

SIHB15N50E-GE3

MOSFETs 500V Vds 30V Vgs D2PAK (TO-263).

Manufacturer:

Mfr Part:
SIHB15N50E-GE3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseD2PAK-3 (TO-263-3)
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage550 V
Id - Continuous Drain Current14.5 A
Rds On - Drain-Source Resistance243 mOhms
Vgs - Gate-Source Voltage- 30 V, 30 V
Vgs th - Gate-Source Threshold Voltage4 V
Qg - Gate Charge33 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation156 W
Channel ModeEnhancement
PackagingBulk
ConfigurationSingle
Fall Time18 ns
Product TypeMOSFETs
Rise Time24 ns
SeriesSIHB E
SubcategoryTransistors
Typical Turn-Off Delay Time34 ns
Typical Turn-On Delay Time15 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.38$1,380.00
$1.31$2,620.00
Need more?
Contact Us