Reference Only
SIC32312ECD-T5E3
End of Life
Hot Swap Voltage Controllers 0.6 mohm, hot-swap eFuse, IMON, GOK, D_OC report latch on fault
Datasheet
SIC32312ECD-T5E3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Hot Swap Voltage Controllers | |
| Product | Hot Swap eFuse Switches | |
| Supply Voltage - Max | 18 V | |
| Supply Voltage - Min | 4.5 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | MLP32-55 | |
| Pin Count | 32 | |
| Product Type | Hot Swap Voltage Controllers | |
| Series | SiC32312 | |
| Subcategory | PMIC - Power Management ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390070 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?