Reference Only

SIC32312CD-T5E3

End of Life
Hot Swap Voltage Controllers 0.6 mohm, hot-swap eFuse, IMON, GOK, D_OC report latch on fault

Manufacturer:

Mfr Part:
SIC32312CD-T5E3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryHot Swap Voltage Controllers
ProductHot Swap eFuse Switches
Supply Voltage - Max18 V
Supply Voltage - Min4.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
Package / CaseMLP32-55
Pin Count32
Product TypeHot Swap Voltage Controllers
SeriesSiC32311
SubcategoryPMIC - Power Management ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542310030
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?