Reference Only
SIC32309CD-T5E3
Hot Swap Voltage Controllers .
Datasheet
SIC32309CD-T5E3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Hot Swap Voltage Controllers | |
| Product | Hot Swap eFuse Switches | |
| Current Limit | 70 mA | |
| Supply Voltage - Max | 18 V | |
| Supply Voltage - Min | 4.5 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | MLP32-55 | |
| Power Fail Detection | No | |
| Pin Count | 55 | |
| Product Type | Hot Swap Voltage Controllers | |
| Series | SIC32309 | |
| Subcategory | PMIC - Power Management ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.50 | $7,500.00 |
Need more?