Reference Only

SIC32201CD-T1E3

Switching Voltage Regulators .

Manufacturer:

Mfr Part:
SIC32201CD-T1E3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySwitching Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseMLP66-40
TopologyBoost
Output Current100 A
Number of Outputs1 Output
Input Voltage, Min9 V
Input Voltage, Max18 V
Quiescent Current1.8 mA
SeriesSIC32201
Input Voltage12 V
Product TypeSwitching Voltage Regulators
SubcategoryPMIC - Power Management ICs
TradenamePowewrPAK

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542310030
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.79$8,370.00
Need more?
Contact Us