Reference Only

SI9750CY-T1

Obsolete
Gate Drivers InRush Current Limit MOSFET

Manufacturer:

Mfr Part:
SI9750CY-T1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryGate Drivers
TypeHigh-Side
Mounting StyleSMD/SMT
Package / CaseSOIC-16
Number of Drivers1 Driver
Number of Outputs1 Output
Supply Voltage - Min2.9 V
Supply Voltage - Max13.2 V
ConfigurationNon-Inverting
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 70 C
PackagingReel
Logic TypeCMOS
Operating Supply Current8 mA
Pd - Power Dissipation900 mW
Pin Count16
Product TypeGate Drivers
ShutdownNo Shutdown
SubcategoryPMIC - Power Management ICs
TechnologySi

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?