SI9243AEY-T1 Vishay / Siliconix

SI9243AEY-T1

Obsolete
Bus Transceivers Single Ended Bus Transceiver

Manufacturer:

Mfr Part:
SI9243AEY-T1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryBus Transceivers
Package / CaseSOIC-8 Narrow
Supply Voltage - Min4.5 V
Supply Voltage - Max36 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
PackagingReel
Product TypeBus Transceivers
SubcategoryLogic ICs
Supply Current - Max2.3 mA, 3 mA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390010
TARIC8542399000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?