Reference Only

SI9177BH-T1

Obsolete
Switching Voltage Regulators 200mA PSM Converter w/Bypass Ability

Manufacturer:

Mfr Part:
SI9177BH-T1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySwitching Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseMSOP-10
TopologyBuck
Output Voltage1.2 V to 5 V
Output Current800 mA
Number of Outputs1 Output
Input Voltage, Min2.7 V
Input Voltage, Max6 V
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
PackagingReel
Product TypeSwitching Voltage Regulators
SubcategoryPMIC - Power Management ICs
TypeStep Down Regulator

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?