Reference Only

SI9176DM-T1

Obsolete
Switching Voltage Regulators 600mA CMOS PWM/PSM Buck Converter

Manufacturer:

Mfr Part:
SI9176DM-T1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySwitching Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseMLP-33-10
TopologyBuck
Output Current600 mA
Number of Outputs1 Output
Input Voltage, Min2.6 V
Input Voltage, Max5.5 V
Switching Frequency2.4 MHz
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Load Regulation0.5 %
Product TypeSwitching Voltage Regulators
SubcategoryPMIC - Power Management ICs
TypeSynchronous Step-Down DC/DC Converter

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?