Reference Only
SI9175DH-T1
Obsolete
Switching Voltage Regulators 600mA CMOS PWM/PSM Buck Converter
Datasheet
SI9175DH-T1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Switching Voltage Regulators | |
| Mounting Style | SMD/SMT | |
| Package / Case | MSOP-10 | |
| Topology | Buck | |
| Output Current | 600 mA | |
| Number of Outputs | 1 Output | |
| Input Voltage, Min | 2.6 V | |
| Input Voltage, Max | 6 V | |
| Switching Frequency | 2.4 MHz | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Load Regulation | 0.5 % | |
| Pin Count | 10 | |
| Product Type | Switching Voltage Regulators | |
| Subcategory | PMIC - Power Management ICs | |
| Type | Synchronous Step-Down DC/DC Converter |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?