Reference Only

SI9118DY-E3

Obsolete
Switching Controllers Programmable Duty Cycle Controller

Manufacturer:

Mfr Part:
SI9118DY-E3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySwitching Controllers
TopologyFlyback, Forward, Push-Pull
Number of Outputs1 Output
Switching Frequency1 MHz
Duty Cycle - Max80 %
Output Voltage11.5 V
Output Current500 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
Package / CaseSOIC-Narrow-16
PackagingTube
Fall Time40 ns
Operating Supply Current3 mA
Operating Supply Voltage10 V to 16.5 V
Peak Solder Temperature+ 260 C
Product TypeSwitching Controllers
Rise Time40 ns
SubcategoryPMIC - Power Management ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542310030
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?