Reference Only

SI9105DN02-E3

Obsolete
Switching Voltage Regulators 1W High-Voltage Switchmode

Manufacturer:

Mfr Part:
SI9105DN02-E3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySwitching Voltage Regulators
Mounting StyleSMD/SMT
Package / CasePLCC-20
TopologyBuck
Output Voltage4 V
Output Current80 uA
Number of Outputs1 Output
Switching Frequency1 MHz
PackagingTube
Pin Count20
Product TypeSwitching Voltage Regulators
SubcategoryPMIC - Power Management ICs
TypeStep-Down Regulator

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?