Reference Only
SH2568000JS03
Wirewound Resistors - Chassis Mount .
Datasheet
SH2568000JS03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | SH | |
| Resistance | 6.8 kOhms | |
| Power Rating | 25 W | |
| Tolerance | 5 % | |
| Temperature Coefficient | 50 PPM / C | |
| Voltage Rating | 550 V | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 200 C | |
| Termination Style | Solder Lug | |
| Height | 15 mm | |
| Length | 28 mm | |
| Width | 27.5 mm | |
| Packaging | Bulk | |
| Resistance | 6.8 kOhms | |
| Power Rating | 25 W | |
| Voltage Rating | 550 V | |
| Tolerance | 5 % | |
| Termination Style | Solder Lug | |
| Temperature Coefficient | 50 PPM / C | |
| Length | 28 mm | |
| Width | 27.5 mm | |
| Height | 15 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 200 C | |
| Series | SH | |
| Packaging | Bulk | |
| Features | Aluminum Housed Resistors | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative