Reference Only
SGTPL2516T02812P
New Product
Power Transformers - Board Mount .
Datasheet
SGTPL2516T02812P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Power Transformers - Board Mount | |
| Product | Planar Transformers | |
| Primary Voltage Rating | 18 V to 36 V | |
| Secondary Voltage Rating | 12 V | |
| Power Rating | 150 W | |
| Mounting Style | Through Hole | |
| Primary Winding | Triple Primary Winding | |
| Secondary Winding | Triple Secondary Winding | |
| Length | 26.99 mm | |
| Height | 16 mm | |
| Inductance | 65 uH | |
| Maximum Operating Temperature | + 130 C | |
| Minimum Operating Temperature | - 55 C | |
| Operating Frequency | 100 kHz to 500 kHz | |
| Packaging | Tray | |
| Product Type | Power Transformers | |
| Subcategory | Transformers | |
| Termination Style | Solder | |
| Turns Ratio | 0.600:1 | |
| Type | Space Grade Planar Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504314065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $167.66 | $838.30 | |
| $134.95 | $1,349.50 | |
| $127.53 | $3,188.25 | |
| $125.60 | $6,280.00 |
Need more?