Reference Only

SGTPL2511T02812P

New Product
Power Transformers - Board Mount .

Manufacturer:

Mfr Part:
SGTPL2511T02812P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Transformers - Board Mount
ProductPlanar Transformers
Primary Voltage Rating18 V to 36 V
Secondary Voltage Rating12 V
Power Rating100 W
Mounting StyleThrough Hole
Primary WindingTriple Primary Winding
Secondary WindingTriple Secondary Winding
Length26.99 mm
Height11.68 mm
Inductance65 uH
Maximum Operating Temperature+ 130 C
Minimum Operating Temperature- 55 C
Operating Frequency100 kHz to 500 kHz
PackagingTray
Product TypePower Transformers
SubcategoryTransformers
Termination StyleSolder
Turns Ratio0.600:1
TypeSpace Grade Planar Transformers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504314065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$167.66$838.30
$134.95$1,349.50
$127.53$3,188.25
$125.60$6,280.00
Need more?