Reference Only

SGIHLP97OZB3R3M81S

Power Inductors - SMD

Manufacturer:

Mfr Part:
SGIHLP97OZB3R3M81S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypeSpace Grade Power Inductor
Package / Case27.18 mm x 24.77 mm x 15.24 mm
ShieldingShielded
Inductance3.3 uH
Tolerance20 %
Maximum DC Current49 A
Maximum DC Resistance1.78 mOhms
Saturation Current41 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 180 C
Self Resonant Frequency12.8 MHz
TerminationStandard
Length27.18 mm
Width24.77 mm
Height15.24 mm
ApplicationPower
Core TypeMolded
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?