Reference Only

SGIHLP60HEB7R8M81A

Power Inductors - SMD

Manufacturer:

Mfr Part:
SGIHLP60HEB7R8M81A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypeSpace Grade Power Inductor
Package / Case15.24 mm x 15.24 mm x 8.64 mm
ShieldingShielded
Inductance7.8 uH
Tolerance20 %
Maximum DC Current13.5 A
Maximum DC Resistance13.68 mOhms
Saturation Current8.5 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 180 C
Self Resonant Frequency13.6 MHz
TerminationStandard
Length15.24 mm
Width15.24 mm
Height8.64 mm
ApplicationPower
Core TypeMolded
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?