Reference Only

SGIHLP24DCB4R7M81A

Power Inductors - SMD

Manufacturer:

Mfr Part:
SGIHLP24DCB4R7M81A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypeSpace Grade Power Inductor
Package / Case6.22 mm x 6.22 mm x 4.32 mm
ShieldingShielded
Inductance4.7 uH
Tolerance20 %
Maximum DC Current4.1 A
Maximum DC Resistance78.3 mOhms
Saturation Current3.7 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 180 C
Self Resonant Frequency23.8 MHz
TerminationStandard
Length6.22 mm
Width6.22 mm
Height4.32 mm
Core TypeMolded
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?