Reference Only

SGCM05339T103P

Common Mode Chokes / Filters Space Grade CM CHOKE 10400UH PROD LVL

Manufacturer:

Mfr Part:
SGCM05339T103P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCommon Mode Chokes / Filters
SeriesSGCM05339
Mounting StylePCB Mount
Termination StyleSMD/SMT
Number of Channels1 Channel
Inductance10.4 mH
Impedance3.6 kOhms
Tolerance40 %
Maximum DC Resistance131.8 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 130 C
Length13.589 mm
Width13.589 mm
Height9.982 mm
PackagingReel
ProductCommon Mode Choke
ApplicationDC/DC Converters, GaN and SiC Switching Devices
Product TypeCommon Mode Chokes
ShieldingShielded
SubcategoryInductors, Chokes & Coils
Test Frequency10 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?