Reference Only

SFR2500001622FA500

Metal Film Resistors - Through Hole .

Manufacturer:

Mfr Part:
SFR2500001622FA500

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMetal Film Resistors - Through Hole
SeriesSFR25
Resistance16.2 kOhms
Power Rating400 mW
Tolerance1 %
Voltage Rating250 V
Diameter2.5 mm
Length6.5 mm
Termination StyleAxial
ProductMetal Film Resistors
TypeMetal Film Resistor
Mounting StylePCB Mount
Product TypeMetal Film Resistors
SubcategoryResistors
TechnologyMetal Film

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.033$165.00
$0.027$270.00
Need more?
Contact Us