SFM2500BFMANHWS Vishay Semiconductors

SFM2500BFMANHWS

Thin Film Resistors - SMD

Manufacturer:

Mfr Part:
SFM2500BFMANHWS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThin Film Resistors - SMD
SeriesSFM
Resistance25 Ohms
Tolerance1 %
Temperature Coefficient250 PPM / C
Case Code - in0202
Case Code - mm0505
Length0.5 mm (0.02 in)
Width0.5 mm (0.02 in)
Height0.26 mm (0.01 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Power Rating250 mW (1/4 W)
Voltage Rating100 V
Mounting StylePCB Mount
Product TypeThin Film Resistors
SubcategoryResistors
TechnologyThin Film
Termination StyleSMD/SMT
TypeTop-Contact Resistor

Export and Environmental Classification

AttributeDescription
TARIC8533210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?