Reference Only

SFM1200BFMANHWS

Thin Film Resistors - SMD 12ohms 1% 250ppm.

Manufacturer:

Mfr Part:
SFM1200BFMANHWS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThin Film Resistors - SMD
PackagingBulk
SeriesSFM
Resistance12 Ohms
Tolerance1 %
Temperature Coefficient250 PPM / C
Case Code - in0202
Case Code - mm0505
Length0.5 mm (0.02 in)
Width0.5 mm (0.02 in)
Height0.26 mm (0.01 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Power Rating250 mW (1/4 W)
Voltage Rating100 V
Mounting StylePCB Mount
Product TypeThin Film Resistors
SubcategoryResistors
TechnologyThin Film
Termination StyleSMD/SMT
TypeTop-Contact Resistor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 250 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.91$1,227.50
$4.26$2,130.00
$4.16$4,160.00
$4.09$10,225.00
Need more?