Reference Only
SFH6943A-3
Obsolete
Transistor Output Optocouplers Phototransistor Out Quad CTR > 100-320%
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Transistor Output Optocouplers | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOT-223-10 | |
| Number of Channels | 4 Channel | |
| Isolation Voltage | 1768 Vrms | |
| Output Type | NPN Phototransistor | |
| Current Transfer Ratio - Min | 100 % | |
| Current Transfer Ratio - Max | 320 % | |
| If - Forward Current | 5 mA | |
| Vf - Forward Voltage | 1.25 V | |
| Maximum Collector Emitter Voltage | 70 V | |
| Maximum Collector Current | 10 mA | |
| Rise Time | 2.6 us | |
| Fall Time | 2.8 us | |
| Vr - Reverse Voltage | 3 V | |
| Pd - Power Dissipation | 30 mW | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 110 C | |
| Packaging | Tube | |
| Configuration | 4 Channel | |
| Current Transfer Ratio | 100 % to 320 % | |
| Product Type | Transistor Output Optocouplers | |
| Subcategory | Optocouplers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541409000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?