SFH614A-X019T Vishay Semiconductors

SFH614A-X019T

Transistor Output Optocouplers Phototransistor Out Single CTR > 50%.

Manufacturer:

Mfr Part:
SFH614A-X019T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTransistor Output Optocouplers
Mounting StyleSMD/SMT
Number of Channels1 Channel
Isolation Voltage5300 Vrms
Output TypeNPN Phototransistor
PackagingReel
Product TypeTransistor Output Optocouplers
SubcategoryOptocouplers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.70$700.00
$0.673$3,365.00
$0.64$6,400.00
Need more?
Contact Us