Reference Only

SFH6138-X006

Obsolete
High Speed Optocouplers 1Kbd High-Speed Single CTR > 300%

Manufacturer:

Mfr Part:
SFH6138-X006

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryHigh Speed Optocouplers
Package / CasePDIP-8
Number of Channels1 Channel
Data Rate100 kb/s
Isolation Voltage5300 Vrms
Output TypePhotodarlington
Current Transfer Ratio1600 %
If - Forward Current16 mA
Vf - Forward Voltage1.4 V
Vr - Reverse Voltage5 V
Output Current60 mA
Pd - Power Dissipation100 mW
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 100 C
PackagingTube
Height3.81 mm
Length9.91 mm
Maximum Collector Current60 mA
Peak Solder Temperature+ 260 C
Pin Count8
Product TypeHigh Speed Optocouplers
SubcategoryOptocouplers
Width6.81 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?