Reference Only

SFH610A-1X001

Transistor Output Optocouplers Phototransistor Out Single CTR > 40-80%.

Manufacturer:

Mfr Part:
SFH610A-1X001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTransistor Output Optocouplers
Mounting StyleThrough Hole
Package / CaseDIP-4
Number of Channels1 Channel
Isolation Voltage5300 Vrms
Output TypeNPN Phototransistor
Current Transfer Ratio - Min40 %
Current Transfer Ratio - Max80 %
If - Forward Current60 mA
Vf - Forward Voltage1.65 V
Maximum Collector Emitter Voltage70 V
Maximum Collector Current100 mA
Maximum Collector Emitter Saturation Voltage400 mV
Rise Time2 us
Fall Time11 us
Vr - Reverse Voltage6 V
Pd - Power Dissipation150 mW
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 100 C
PackagingTube
Configuration1 Channel
Current Transfer Ratio40 %
Product TypeTransistor Output Optocouplers
SubcategoryOptocouplers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.415$1,660.00
$0.414$4,968.00
$0.402$9,648.00
Need more?
Contact Us