Reference Only

SE80N6G-M3/I

New Product
Rectifiers 8A,400V,STD,SMRECT,DFN6546A.

Manufacturer:

Mfr Part:
SE80N6G-M3/I

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseDFN6546A-4
Vr - Reverse Voltage400 V
If - Forward Current8 A
TypeStandard Rectifier
ConfigurationSIngle
Vf - Forward Voltage930 mV
Max Surge Current240 A
Ir - Reverse Current10 uA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
SeriesSE80N6G
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.33$1,980.00
$0.318$3,816.00
$0.312$7,488.00
Need more?