Reference Only
SE70PD-M3/87A
Rectifiers 7A, 200V, ESD PROTECTION, SM.
Datasheet
SE70PD-M3/87A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Rectifiers | |
| Package / Case | SMPC (TO-277A-3) | |
| Series | SE70PD | |
| Packaging | Reel | |
| Product Type | Rectifiers | |
| Product | Rectifiers | |
| Subcategory | Diodes & Rectifiers | |
| Tradename | eSMP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 6,500 / Multiples: 6,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.383 | $2,489.50 |
Need more?