Reference Only

SE20DGHM3/I

Rectifiers 20A 400V AEC-Q101 ESD Rectifr.

Manufacturer:

Mfr Part:
SE20DGHM3/I

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseTO-263AC-3
Vr - Reverse Voltage400 V
If - Forward Current20 A
TypeStandard Recovery Rectifier
ConfigurationSingle
Vf - Forward Voltage1.1 V
Max Surge Current150 A
Ir - Reverse Current25 uA
Recovery Time3 us
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
SeriesSE20D
QualificationAEC-Q101
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
TradenameeSMP

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.95$3,800.00
Need more?
Contact Us