Reference Only

SE10FD-M3/I

Rectifiers 1A 200V ESD Prot SMF Rectifier.

Manufacturer:

Mfr Part:
SE10FD-M3/I

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseDO-219AB-2
Vr - Reverse Voltage200 V
If - Forward Current1 A
TypeStandard Recovery Rectifier
ConfigurationSingle
Vf - Forward Voltage950 mV
Max Surge Current25 A
Ir - Reverse Current5 uA
Recovery Time780 ns
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
SeriesSE10F
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
TradenameeSMP

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 30,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.074$2,220.00
Need more?
Contact Us