Reference Only

SE100PWTLJHM3/I

Rectifiers .

Manufacturer:

Mfr Part:
SE100PWTLJHM3/I

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseDPAK-2 (TO-252-2)
Vr - Reverse Voltage600 V
If - Forward Current10 A
TypeStandard Recovery Rectifier
ConfigurationSingle
Vf - Forward Voltage1.14 V
Max Surge Current125 A
Ir - Reverse Current20 uA
Recovery Time2.6 us
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
SeriesSE100PWTLJ
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.638$2,871.00
Need more?
Contact Us