Reference Only

SE07PG-E3/84A

Obsolete
Rectifiers RECOMMENDED ALT SE07

Manufacturer:

Mfr Part:
SE07PG-E3/84A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseDO-220AA
Vr - Reverse Voltage400 V
If - Forward Current700 mA
TypeStandard Recovery Rectifier
ConfigurationSingle
Vf - Forward Voltage1.05 V
Max Surge Current20 A
Ir - Reverse Current5 uA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
SeriesSE07PG
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
TradenameeSMP

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?