Reference Only

S8PK-M3/H

Rectifiers 8A, 800V, STD , SM RECT, SMPC.

Manufacturer:

Mfr Part:
S8PK-M3/H

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseSMPC (TO-277A-3)
Vr - Reverse Voltage800 V
If - Forward Current8 A
TypeStandard Recovery Rectifier
ConfigurationSingle
Vf - Forward Voltage1.1 V
Max Surge Current230 A
Ir - Reverse Current5 uA
Recovery Time5 us
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesS8PK
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 7,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.256$1,920.00
$0.25$2,250.00
$0.239$5,736.00
Need more?