Reference Only

S471K29X7RN6TJ5R

Ceramic Disc Capacitors .

Manufacturer:

Mfr Part:
S471K29X7RN6TJ5R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCeramic Disc Capacitors
Capacitance470 pF
Voltage Rating DC1 kVDC
Termination StyleRadial
DielectricX7R
Lead Spacing5 mm (0.197 in)
Diameter7.5 mm
ProductCeramic Disc Capacitors
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesS
PackagingReel
ApplicationSafety
ClassClass 2
Lead Diameter0.6 mm
Lead StyleInside Kink
Product TypeCeramic Capacitors
SubcategoryCapacitors
Temperature Coefficient / Code+/- 15 %
Thickness4 mm
TypeCeramic Singlelayer DC Disc Capacitors for General Purpose Class 1, Class 2, and Class 3, 1 kVDC, 2 kVDC, 3 kVDC, 6 kVDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532230060
TARIC8532230000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.093$930.00
$0.074$1,776.00
Need more?
Contact Us