S470J29SL0P63L5R Vishay / BC Components

S470J29SL0P63L5R

Ceramic Disc Capacitors .

Manufacturer:

Mfr Part:
S470J29SL0P63L5R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCeramic Disc Capacitors
Capacitance47 pF
Voltage Rating DC2 kVDC
Termination StyleRadial
DielectricSL0
Lead Spacing5 mm (0.197 in)
Diameter7.5 mm
ProductCeramic Disc Capacitors
Tolerance5 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesS
PackagingBulk
ClassClass 1
Lead Diameter0.6 mm
Product TypeCeramic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532230060
TARIC8532230000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.067$670.00
Need more?
Contact Us