Reference Only

S3F120663V2A00TT

Surface Mount Fuses S3F 1206 63V 2A Sn Tape&Reel.

Manufacturer:

Mfr Part:
S3F120663V2A00TT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySurface Mount Fuses
SeriesS3F
ProductThin Film Chip Fuse
Fuse TypeFast Blow
Current Rating2 A
Voltage Rating DC63 VDC
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 125 C
Resistance57 mOhms
Height0.6 mm
Length3.1 mm
Product TypeSMD Fuses
SubcategoryFuses
TypeVery Fast Acting
Width1.55 mm

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.326$1,630.00
Need more?