Reference Only

S3F060332V1A00TT

New Product
Surface Mount Fuses S3F 0603 32V 1A Sn Tape&Reel.

Manufacturer:

Mfr Part:
S3F060332V1A00TT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySurface Mount Fuses
SeriesS3F
ProductChip Fuse
Fuse TypeFast Blow
Current Rating1 A
Voltage Rating DC32 VDC
Interrupt Rating50 A
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 125 C
PackagingReel
Resistance84.5 mOhms
Height0.45 mm
Length1.6 mm
Product TypeSMD Fuses
SubcategoryFuses
Width0.8 mm

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.338$1,690.00
Need more?