Reference Only

S3F040232V2A50TT

New Product
Surface Mount Fuses .

Manufacturer:

Mfr Part:
S3F040232V2A50TT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySurface Mount Fuses
SeriesS3F
ProductThin Film Chip Fuses
Fuse TypeFast Blow
Current Rating2.5 A
Voltage Rating DC32 VDC
Fuse Size / Group0402
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 125 C
PackagingReel
Resistance22.5 mOhms
Height0.35 mm
Length1 mm
Product TypeSMD Fuses
SubcategoryFuses
TypeFast Acting Fuse
Width0.52 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.304$3,040.00
Need more?