Reference Only

S3BM-E3/I

New Product
Rectifiers .

Manufacturer:

Mfr Part:
S3BM-E3/I

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseDO-214AA-2
Vr - Reverse Voltage1 kV
If - Forward Current3 A
TypeGlass Passivated Rectifier
ConfigurationSingle
Vf - Forward Voltage970 mV
Max Surge Current90 A
Ir - Reverse Current40 uA
Recovery Time2.5 us
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 12,800 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.153$1,958.40
$0.126$2,822.40
Need more?
Contact Us