Reference Only
S2F120663V1A25TT
Surface Mount Fuses S2F 1206 63V 1.25A Sn Tape&Reel.
Datasheet
S2F120663V1A25TT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Surface Mount Fuses | |
| Series | S2F | |
| Product | Thin Film Chip Fuse | |
| Fuse Type | Fast Blow | |
| Current Rating | 1.25 A | |
| Voltage Rating DC | 63 VDC | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 125 C | |
| Resistance | 95 mOhms | |
| Height | 0.66 mm | |
| Length | 3.1 mm | |
| Product Type | SMD Fuses | |
| Subcategory | Fuses | |
| Type | Fast Acting | |
| Width | 1.55 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.302 | $1,510.00 |
Need more?