Reference Only

S2BK-E3/I

New Product
Rectifiers .

Manufacturer:

Mfr Part:
S2BK-E3/I

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseDO-214AA-2
Vr - Reverse Voltage800 V
If - Forward Current2 A
TypeGlass Passivated Rectifier
ConfigurationSingle
Vf - Forward Voltage960 mV
Max Surge Current70 A
Ir - Reverse Current36 uA
Recovery Time2 us
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 16,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.135$2,160.00
$0.109$2,441.60
Need more?
Contact Us