S222M33Z5UP63K7R Vishay / BC Components

S222M33Z5UP63K7R

Ceramic Disc Capacitors .

Manufacturer:

Mfr Part:
S222M33Z5UP63K7R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCeramic Disc Capacitors
Capacitance2.2 nF
Voltage Rating DC2 kVDC
Termination StyleRadial
DielectricZ5U
Lead Spacing7.5 mm (0.295 in)
Diameter8.5 mm
ProductCeramic Disc Capacitors
Tolerance20 %
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 125 C
SeriesS
PackagingBulk
ClassClass 2
Lead Diameter0.6 mm
Product TypeCeramic Capacitors
SubcategoryCapacitors
Thickness4.5 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532230060
TARIC8532230000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.093$930.00
$0.09$2,250.00
Need more?