Reference Only

S221K25X7RP65L7R

Ceramic Disc Capacitors .

Manufacturer:

Mfr Part:
S221K25X7RP65L7R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCeramic Disc Capacitors
Capacitance220 pF
Voltage Rating DC2 kVDC
Termination StyleRadial
DielectricX7R
Lead Spacing7.5 mm (0.295 in)
Diameter6.5 mm
ProductCeramic Disc Capacitors
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesS
PackagingBulk
ApplicationGeneral Purpose
ClassClass 2
Lead Diameter0.6 mm
Product TypeCeramic Capacitors
SubcategoryCapacitors
Temperature Coefficient / Code+/- 15 %
TypeCeramic Disc Capacitors Class 1 and 2, 1 kVDC, 2 kVDC, 3 kVDC and 6 kVDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532230060
TARIC8532230000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.06$1,200.00
Need more?
Contact Us