Reference Only

S152M29Z5UP63K5R

Ceramic Disc Capacitors .

Manufacturer:

Mfr Part:
S152M29Z5UP63K5R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCeramic Disc Capacitors
Capacitance1.5 nF
Voltage Rating DC2 kVDC
Termination StyleRadial
DielectricZ5U
Lead Spacing5 mm (0.197 in)
Diameter6.5 mm
ProductCeramic Disc Capacitors
Tolerance20 %
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
SeriesS
PackagingBulk
ApplicationSafety
ClassClass 2
Lead Diameter0.6 mm
Lead StyleOutside Kinked
Product TypeCeramic Capacitors
SubcategoryCapacitors
Temperature Coefficient / Code- 56 %, + 22 %
Thickness4.5 mm
TypeCeramic Singlelayer DC Disc Capacitors for General Purpose Class 1, Class 2, and Class 3, 1 kVDC, 2 kVDC, 3 kVDC, 6 kVDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532230060
TARIC8532230000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.071$710.00
Need more?
Contact Us